Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC02SFCN

DigiKey Part Number
S1232E-02-ND
Manufacturer
Manufacturer Product Number
PEC02SFCN
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC02SFCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.320" (8.13mm)
Mfr
Overall Contact Length
0.738" (18.75mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.39000¥4.39
10¥3.73300¥37.33
100¥3.17110¥317.11
500¥2.83000¥1,415.00
1,000¥2.69472¥2,694.72
5,000¥2.40536¥12,026.80
10,000¥2.29060¥22,906.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 1066
Unit Price: ¥25.07000
CONN HEADER VERT 1POS
In-Stock: 641
Unit Price: ¥3.58000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥5.19000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1048
Unit Price: ¥6.00000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: ¥6.80000