Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC05DBAN

DigiKey Part Number
S2111E-05-ND
Manufacturer
Manufacturer Product Number
PBC05DBAN
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-65°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.21000¥10.21
10¥8.67500¥86.75
100¥7.37180¥737.18
500¥6.57944¥3,289.72
1,000¥6.26538¥6,265.38
5,000¥5.59299¥27,964.95
10,000¥5.32626¥53,262.60
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 2245
Unit Price: ¥44.59000
CONN HEADER R/A 2POS
In-Stock: 2564
Unit Price: ¥4.30000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1296
Unit Price: ¥5.82000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 19433
Unit Price: ¥7.34000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 299
Unit Price: ¥8.77000