
NRPN302PAEN-RC | |
|---|---|
DigiKey Part Number | S5801-30-ND |
Manufacturer | |
Manufacturer Product Number | NRPN302PAEN-RC |
Description | CONN HEADER VERT 60POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.330" (8.38mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥16.08500 | ¥160.85 |
| 100 | ¥13.67110 | ¥1,367.11 |
| 500 | ¥12.20304 | ¥6,101.52 |
| 1,000 | ¥11.62059 | ¥11,620.59 |
| 5,000 | ¥10.37405 | ¥51,870.25 |












