Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LPPB072NFSS-RC | |
|---|---|
DigiKey Part Number | S9006E-07-ND |
Manufacturer | |
Manufacturer Product Number | LPPB072NFSS-RC |
Description | CONN HDR 14POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.183" (4.65mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB072NFSP-RC | Sullins Connector Solutions | 0 | S9007E-07-ND | ¥9.76835 | Similar |
| SFMC-107-02-F-D-K | Samtec Inc. | 0 | SFMC-107-02-F-D-K-ND | ¥19.59984 | Similar |
| SFMC-107-02-F-D-K-TR | Samtec Inc. | 0 | SFMC-107-02-F-D-K-TR-ND | ¥16.82402 | Similar |
| SFMC-107-02-FM-D | Samtec Inc. | 0 | SFMC-107-02-FM-D-ND | ¥18.52484 | Similar |
| SFMC-107-02-H-D | Samtec Inc. | 0 | SFMC-107-02-H-D-ND | ¥38.05403 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.76835 | ¥9,768.35 |











