GRPB072VWQP-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 3,633
Unit Price: ¥12.16000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥15.18369
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥17.88862
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥20.10492
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥17.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥20.56848
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥13.99661
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥17.71431
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥19.93062
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥18.51783
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥15.60131
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.38246
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥21.98169

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.61215
Connector Header Surface Mount 14 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB072VWQP-RC

DigiKey Part Number
S9013E-07-ND
Manufacturer
Manufacturer Product Number
GRPB072VWQP-RC
Description
CONN HEADER SMD 14POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
GRPB072VWQP-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.118" (3.00mm)
Packaging
Tube
Insulation Height
0.039" (1.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA9T), Nylon 9T
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRPB072VWQS-RCSullins Connector Solutions3,633S9012E-07-ND¥12.16000Similar
FTS-107-04-F-DVSamtec Inc.0FTS-107-04-F-DV-ND¥15.18369Similar
FTS-107-04-F-DV-ASamtec Inc.0FTS-107-04-F-DV-A-ND¥17.88862Similar
FTS-107-04-F-DV-A-PSamtec Inc.0FTS-107-04-F-DV-A-P-ND¥20.10492Similar
FTS-107-04-F-DV-PSamtec Inc.0FTS-107-04-F-DV-P-ND¥17.40000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.29513¥7,295.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.