



EBC06DRAS | |
|---|---|
DigiKey Part Number | S3294-ND |
Manufacturer | |
Manufacturer Product Number | EBC06DRAS |
Description | CONN EDGE DUAL FMALE 12POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EBC06DRAS Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 6 | Color Blue |
Number of Positions 12 | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.76000 | ¥44.76 |
| 10 | ¥38.02300 | ¥380.23 |
| 30 | ¥35.18467 | ¥1,055.54 |
| 50 | ¥33.93660 | ¥1,696.83 |
| 100 | ¥32.31710 | ¥3,231.71 |
| 250 | ¥30.29356 | ¥7,573.39 |
| 500 | ¥28.84804 | ¥14,424.02 |
| 1,000 | ¥27.47199 | ¥27,471.99 |
| 2,500 | ¥25.75408 | ¥64,385.20 |











