



EBC05DRAS | |
|---|---|
DigiKey Part Number | S3289-ND |
Manufacturer | |
Manufacturer Product Number | EBC05DRAS |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EBC05DRAS Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 5 | Color Blue |
Number of Positions 10 | Flange Feature Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.39000 | ¥39.39 |
| 10 | ¥33.47500 | ¥334.75 |
| 30 | ¥30.97100 | ¥929.13 |
| 50 | ¥29.87200 | ¥1,493.60 |
| 100 | ¥28.44590 | ¥2,844.59 |
| 250 | ¥26.66516 | ¥6,666.29 |
| 500 | ¥25.39260 | ¥12,696.30 |
| 1,000 | ¥24.18137 | ¥24,181.37 |
| 2,500 | ¥22.66911 | ¥56,672.78 |











