AT02-430H13 | ||
---|---|---|
DigiKey Part Number | 192-AT02-430H13-ND | |
Manufacturer | ||
Manufacturer Product Number | AT02-430H13 | |
Description | SWITCH KEYPAD 2KEY ILLUM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 2 Polymer Keys Conductive Rubber Contacts USB Output Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 2 | |
Matrix (Columns x Rows) | 2 x 1 | |
Illumination | Illuminated | |
Legend Type | - | |
Key Type | Polymer | |
Output Type | USB | |
Legend | - | |
Legend Color | - | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Audio Enabled | |
Operational Life | - | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,435.98600 | ¥7,179.93 |