7203-16TW203 | ||
---|---|---|
DigiKey Part Number | MGR1657-ND | |
Manufacturer | ||
Manufacturer Product Number | 7203-16TW203 | |
Description | SWITCH KEYPAD 16KEY 0.05A 24V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Illuminated - White | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Telephone Format, A ~ C | |
Legend Color | Black | |
Key Color | White | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | 5 VDC | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | - | |
Operational Life | 2,000,000 Cycles | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.52000 | ¥463.52 |
10 | ¥436.23400 | ¥4,362.34 |
100 | ¥373.52460 | ¥37,352.46 |