


X-NUCLEO-GNSS1A1 | |
|---|---|
DigiKey Part Number | 497-18165-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-GNSS1A1 |
Description | NUCLEO GNSS TESEO-LIV3FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Teseo-LIV3F Navigation Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Suggested Programming Environment STM32Cube |
Packaging Bulk | Interconnect System Arduino R3 Shield, ST Morpho |
Part Status Active | Note SMA Antenna(s) Included |
Platform Nucleo | Primary Attributes GNSS (Global Navigation Satellite System) |
Type Wireless (RF/RFID) | Secondary Attributes I2C/UART Interface(s) |
Function Navigation | Base Product Number |
Utilized IC / Part Teseo-LIV3F |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥305.65000 | ¥305.65 |







