Teseo-LIV3F Navigation Wireless (RF/RFID) Discovery Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-STM32MP-GNSS1

DigiKey Part Number
497-X-STM32MP-GNSS1-ND
Manufacturer
Manufacturer Product Number
X-STM32MP-GNSS1
Description
GNSS/SENSORS TESEO-LIV3FL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Teseo-LIV3F Navigation Wireless (RF/RFID) Discovery Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
Teseo-LIV3F
Manufacturer
STMicroelectronics
Contents
Board(s)
Packaging
Bulk
Interconnect System
Raspberry Pi HAT (40 pin)
Part Status
Active
Note
Antenna(s) Included
Platform
Discovery
Primary Attributes
GNSS (Beidou/Galileo/GLONASS/GPS/QZSS)
Type
Wireless (RF/RFID)
Secondary Attributes
GPIO/I2C/UART Interface(s)
Function
Navigation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥631.40000¥631.40
Manufacturers Standard Package