

VIPER28HDTR | |
|---|---|
DigiKey Part Number | 497-11244-2-ND - Tape & Reel (TR) 497-11244-1-ND - Cut Tape (CT) 497-11244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER28HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER28HDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 16 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER38HD | STMicroelectronics | 1,335 | 497-VIPER38HD-ND | ¥9.43000 | Parametric Equivalent |
| VIPER38HDTR | STMicroelectronics | 2,189 | 497-VIPER38HDTRCT-ND | ¥13.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.72800 | ¥127.28 |
| 25 | ¥11.60120 | ¥290.03 |
| 100 | ¥10.35650 | ¥1,035.65 |
| 250 | ¥9.76324 | ¥2,440.81 |
| 500 | ¥9.42912 | ¥4,714.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.54281 | ¥21,357.02 |
| 5,000 | ¥8.36014 | ¥41,800.70 |
| 7,500 | ¥8.26869 | ¥62,015.17 |



