

VIPER38HD | |
|---|---|
DigiKey Part Number | 497-VIPER38HD-ND |
Manufacturer | |
Manufacturer Product Number | VIPER38HD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER38HDTR | STMicroelectronics | 2,189 | 497-VIPER38HDTRCT-ND | ¥13.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.80600 | ¥68.06 |
| 25 | ¥6.14960 | ¥153.74 |
| 100 | ¥5.43010 | ¥543.01 |
| 250 | ¥5.08604 | ¥1,271.51 |
| 500 | ¥4.87864 | ¥2,439.32 |
| 2,000 | ¥4.56752 | ¥9,135.04 |
| 4,000 | ¥4.45193 | ¥17,807.72 |
| 6,000 | ¥4.39404 | ¥26,364.24 |

