Converter Offline Flyback Topology 115kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER38HDTR

DigiKey Part Number
497-VIPER38HDTR-ND - Tape & Reel (TR)
497-VIPER38HDTRCT-ND - Cut Tape (CT)
497-VIPER38HDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER38HDTR
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 115kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER38HDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
80%
Series
Frequency - Switching
115kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
20 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
14 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER38HDSTMicroelectronics1,335497-VIPER38HD-ND¥9.43000Parametric Equivalent
In-Stock: 2,189
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.56000¥95.60
25¥8.68000¥217.00
100¥7.71010¥771.01
250¥7.24816¥1,812.04
500¥6.96930¥3,484.65
1,000¥6.90735¥6,907.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.49744¥16,243.60
5,000¥6.35144¥31,757.20
7,500¥6.27835¥47,087.62
12,500¥6.19732¥77,466.50
Manufacturers Standard Package