TS556IDTTR | ||
---|---|---|
DigiKey Part Number | 497-16000-2-ND - Tape & Reel (TR) 497-16000-1-ND - Cut Tape (CT) 497-16000-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS556IDTTR | |
Description | IC OSC TIMER DUAL 2.7MHZ 14SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TS556IDTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.7MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 130 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.61000 | ¥126.10 |
25 | ¥11.89040 | ¥297.26 |
100 | ¥10.13200 | ¥1,013.20 |
250 | ¥9.51364 | ¥2,378.41 |
500 | ¥8.32444 | ¥4,162.22 |
1,000 | ¥6.89733 | ¥6,897.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.42168 | ¥16,054.20 |
5,000 | ¥6.18384 | ¥30,919.20 |
12,500 | ¥5.94600 | ¥74,325.00 |