TS332IST | |
---|---|
DigiKey Part Number | 497-13027-2-ND - Tape & Reel (TR) 497-13027-1-ND - Cut Tape (CT) 497-13027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS332IST |
Description | IC COMPARATOR 2 GEN PUR 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS332IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.86800 | ¥98.68 |
25 | ¥9.36200 | ¥234.05 |
100 | ¥7.69130 | ¥769.13 |
250 | ¥7.18940 | ¥1,797.35 |
500 | ¥6.35354 | ¥3,176.77 |
1,000 | ¥5.01591 | ¥5,015.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.68150 | ¥18,726.00 |
8,000 | ¥4.44744 | ¥35,579.52 |
12,000 | ¥4.28024 | ¥51,362.88 |