TS27M2CPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥26.16189
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥8.21487
Datasheet

Similar


Texas Instruments
In Stock: 2,068
Unit Price: ¥12.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.88327
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.09369
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.54081
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.97634
Datasheet

Similar


Texas Instruments
In Stock: 3,499
Unit Price: ¥10.25000
Datasheet

Similar


Texas Instruments
In Stock: 733
Unit Price: ¥10.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,044
Unit Price: ¥10.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.66313
Datasheet

Similar


Texas Instruments
In Stock: 2,245
Unit Price: ¥11.82000
Datasheet
CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27M2CPT

DigiKey Part Number
497-6775-2-ND - Tape & Reel (TR)
497-6775-1-ND - Cut Tape (CT)
497-6775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27M2CPT
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS27M2CPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150µA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904PWTexas Instruments0296-26089-5-ND¥0.00000Similar
LM2904PWRG4Texas Instruments0296-48919-1-ND¥3.89000Similar
TLC252CPWRTexas Instruments0296-10253-2-ND¥26.16189Similar
TLC272CPWTexas Instruments0296-7354-5-ND¥8.21487Similar
TLC272CPWRTexas Instruments2,068296-7354-1-ND¥12.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.33300¥43.33
25¥3.89360¥97.34
100¥3.40810¥340.81
250¥3.17636¥794.09
500¥3.03658¥1,518.29
1,000¥2.92162¥2,921.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.74905¥10,996.20
8,000¥2.68494¥21,479.52
12,000¥2.65284¥31,834.08
20,000¥2.61728¥52,345.60
28,000¥2.59649¥72,701.72
Manufacturers Standard Package