
TLC27M2CPW | |
|---|---|
DigiKey Part Number | TLC27M2CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M2CPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2CPW Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 635 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M2CPWR | Texas Instruments | 1,044 | 296-7407-1-ND | ¥1.27000 | MFR Recommended |
| TS272CPT | STMicroelectronics | 3,964 | 497-8079-1-ND | ¥0.84000 | Similar |
| TS272IPT | STMicroelectronics | 3,976 | 497-8080-1-ND | ¥0.89000 | Similar |
| TS27L2CPT | STMicroelectronics | 0 | 497-8084-1-ND | ¥0.42042 | Similar |
| TS27L2IPT | STMicroelectronics | 0 | 497-8085-1-ND | ¥0.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.78200 | ¥77.82 |
| 25 | ¥7.04280 | ¥176.07 |
| 150 | ¥6.05033 | ¥907.55 |
| 300 | ¥5.78157 | ¥1,734.47 |
| 600 | ¥5.56020 | ¥3,336.12 |

