
TS272CPT | |
|---|---|
DigiKey Part Number | 497-8079-2-ND - Tape & Reel (TR) 497-8079-1-ND - Cut Tape (CT) 497-8079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272CPT |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS272CPT Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC272CPWR | Texas Instruments | 2,068 | 296-7354-1-ND | ¥12.65000 | Similar |
| TLC27L2IPWR | Texas Instruments | 3,499 | 296-47836-1-ND | ¥10.25000 | Similar |
| TLC27M2CPW | Texas Instruments | 733 | TLC27M2CPW-ND | ¥10.75000 | Similar |
| TLC27M2CPWR | Texas Instruments | 1,044 | 296-7407-1-ND | ¥10.50000 | Similar |
| TLC27M2IPWR | Texas Instruments | 2,245 | 296-49961-1-ND | ¥11.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.96200 | ¥49.62 |
| 25 | ¥4.46560 | ¥111.64 |
| 100 | ¥3.92000 | ¥392.00 |
| 250 | ¥3.65932 | ¥914.83 |
| 500 | ¥3.50202 | ¥1,751.01 |
| 1,000 | ¥3.37333 | ¥3,373.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.79681 | ¥11,187.24 |
| 8,000 | ¥2.73180 | ¥21,854.40 |
| 12,000 | ¥2.69924 | ¥32,390.88 |
| 20,000 | ¥2.66316 | ¥53,263.20 |
| 28,000 | ¥2.64207 | ¥73,977.96 |

