
TLC27L2IPWR | |
|---|---|
DigiKey Part Number | 296-47836-2-ND - Tape & Reel (TR) 296-47836-1-ND - Cut Tape (CT) 296-47836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2IPWR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.89500 | $8.95 |
| 25 | $0.81000 | $20.25 |
| 100 | $0.71620 | $71.62 |
| 250 | $0.67140 | $167.85 |
| 500 | $0.64442 | $322.21 |
| 1,000 | $0.62221 | $622.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.58634 | $1,172.68 |
| 4,000 | $0.57174 | $2,286.96 |
| 6,000 | $0.56442 | $3,386.52 |
| 10,000 | $0.55632 | $5,563.20 |
| 14,000 | $0.55158 | $7,722.12 |