Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS27M2CPT | |
|---|---|
DigiKey Part Number | 497-6775-2-ND - Tape & Reel (TR) 497-6775-1-ND - Cut Tape (CT) 497-6775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M2CPT |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS27M2CPT Models |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904PW | Texas Instruments | 0 | 296-26089-5-ND | ¥0.00000 | Similar |
| LM2904PWRG4 | Texas Instruments | 0 | 296-48919-1-ND | ¥3.89000 | Similar |
| TLC252CPWR | Texas Instruments | 0 | 296-10253-2-ND | ¥26.16189 | Similar |
| TLC272CPW | Texas Instruments | 0 | 296-7354-5-ND | ¥8.21487 | Similar |
| TLC272CPWR | Texas Instruments | 2,068 | 296-7354-1-ND | ¥12.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.33300 | ¥43.33 |
| 25 | ¥3.89360 | ¥97.34 |
| 100 | ¥3.40810 | ¥340.81 |
| 250 | ¥3.17636 | ¥794.09 |
| 500 | ¥3.03658 | ¥1,518.29 |
| 1,000 | ¥2.92162 | ¥2,921.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.74905 | ¥10,996.20 |
| 8,000 | ¥2.68494 | ¥21,479.52 |
| 12,000 | ¥2.65284 | ¥31,834.08 |
| 20,000 | ¥2.61728 | ¥52,345.60 |
| 28,000 | ¥2.59649 | ¥72,701.72 |


