TS27L2IPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥26.16189
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥8.21487
Datasheet

Similar


Texas Instruments
In Stock: 2,068
Unit Price: ¥12.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.88327
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥3.09369
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.54081
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.97634
Datasheet

Similar


Texas Instruments
In Stock: 3,499
Unit Price: ¥10.25000
Datasheet

Similar


Texas Instruments
In Stock: 733
Unit Price: ¥10.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,044
Unit Price: ¥10.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.66313
Datasheet

Similar


Texas Instruments
In Stock: 2,245
Unit Price: ¥11.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.00301
Datasheet
CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L2IPT

DigiKey Part Number
497-8085-2-ND - Tape & Reel (TR)
497-8085-1-ND - Cut Tape (CT)
497-8085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27L2IPT
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS27L2IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10µA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC252CPWRTexas Instruments0296-10253-2-ND¥26.16189Similar
TLC272CPWTexas Instruments0296-7354-5-ND¥8.21487Similar
TLC272CPWRTexas Instruments2,068296-7354-1-ND¥12.65000Similar
TLC272CPWRG4Texas Instruments0TLC272CPWRG4-ND¥4.88327Similar
TLC27L2CPWTexas Instruments0TLC27L2CPW-ND¥3.09369Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥4.30900¥43.09
25¥3.87040¥96.76
100¥3.38820¥338.82
250¥3.15780¥789.45
500¥3.01888¥1,509.44
1,000¥2.90442¥2,904.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.73276¥10,931.04
8,000¥2.66896¥21,351.68
12,000¥2.63701¥31,644.12
20,000¥2.60160¥52,032.00
28,000¥2.58091¥72,265.48
Manufacturers Standard Package