CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS272ACDT

DigiKey Part Number
497-8077-2-ND - Tape & Reel (TR)
497-8077-1-ND - Cut Tape (CT)
497-8077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS272ACDT
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TS272ACDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-SO
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC272AIDRTexas Instruments3,491296-39240-1-ND¥6.04000Similar
TLC272CDRTexas Instruments71,612296-1310-1-ND¥5.57000Similar
TLC272IDRTexas Instruments6,285296-1311-1-ND¥5.89000Similar
TLC277CDRTexas Instruments9,950296-26747-1-ND¥12.36000Similar
TLC277IDRTexas Instruments5,321296-26748-1-ND¥12.36000Similar
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.89600¥48.96
25¥4.40280¥110.07
100¥3.86200¥386.20
250¥3.60428¥901.07
500¥3.44914¥1,724.57
1,000¥3.32121¥3,321.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.18623¥7,965.58
5,000¥3.10488¥15,524.40
7,500¥3.06412¥22,980.90
12,500¥3.01899¥37,737.38
17,500¥2.99260¥52,370.50
25,000¥2.96723¥74,180.75
Manufacturers Standard Package