
TLC277IDR | |
|---|---|
DigiKey Part Number | 296-26748-2-ND - Tape & Reel (TR) 296-26748-1-ND - Cut Tape (CT) 296-26748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC277IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC277IDR Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.00000 | ¥28.00 |
| 10 | ¥20.95100 | ¥209.51 |
| 25 | ¥19.19440 | ¥479.86 |
| 100 | ¥17.25840 | ¥1,725.84 |
| 250 | ¥16.33660 | ¥4,084.15 |
| 500 | ¥16.06876 | ¥8,034.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.84049 | ¥37,101.22 |
| 5,000 | ¥14.54948 | ¥72,747.40 |




