TPA220 | ||
---|---|---|
DigiKey Part Number | 497-TPA220CT-ND - Cut Tape (CT) 497-TPA220TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TPA220 | |
Description | THYRISTOR 220V 150A DO204AC | |
Customer Reference | ||
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | TPA220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Voltage - Breakover | 293V | |
Voltage - Off State | 220V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥3.80750 | ¥380.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.34588 | ¥3,345.88 |
2,000 | ¥3.14976 | ¥6,299.52 |
5,000 | ¥2.99976 | ¥14,998.80 |
10,000 | ¥2.86131 | ¥28,613.10 |
25,000 | ¥2.85583 | ¥71,395.75 |