TN3015H-6G | ||
---|---|---|
DigiKey Part Number | 497-TN3015H-6G-ND | |
Manufacturer | ||
Manufacturer Product Number | TN3015H-6G | |
Description | SCR 600MV 30A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 30 A Standard Recovery Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | TN3015H-6G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 295A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥9.64200 | ¥96.42 |
100 | ¥7.49900 | ¥749.90 |
500 | ¥6.35640 | ¥3,178.20 |
1,000 | ¥5.17798 | ¥5,177.98 |
2,000 | ¥4.87445 | ¥9,748.90 |
5,000 | ¥4.64233 | ¥23,211.65 |
10,000 | ¥4.42807 | ¥44,280.70 |