TN1215-600B-TR | ||
---|---|---|
DigiKey Part Number | 497-6767-2-ND - Tape & Reel (TR) 497-6767-1-ND - Cut Tape (CT) 497-6767-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TN1215-600B-TR | |
Description | SCR 600V 12A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | TN1215-600B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 115A, 110A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.83690 | ¥483.69 |
500 | ¥4.09992 | ¥2,049.96 |
1,000 | ¥3.33989 | ¥3,339.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85068 | ¥7,126.70 |