TL431CCT | |
---|---|
DigiKey Part Number | 497-TL431CCTTR-ND - Tape & Reel (TR) 497-TL431CCT-ND - Cut Tape (CT) 497-TL431CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CCT |
Description | IC VREF SHNT ADJ 2.21% SOT323-6L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL431CCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-323-6L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.07720 | ¥76.93 |
100 | ¥2.46130 | ¥246.13 |
250 | ¥2.28532 | ¥571.33 |
500 | ¥1.93376 | ¥966.88 |
1,000 | ¥1.49420 | ¥1,494.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36237 | ¥4,087.11 |
6,000 | ¥1.27447 | ¥7,646.82 |
15,000 | ¥1.18658 | ¥17,798.70 |
30,000 | ¥1.12505 | ¥33,751.50 |