TDA7719TR | |
---|---|
DigiKey Part Number | 497-19413-2-ND - Tape & Reel (TR) 497-19413-1-ND - Cut Tape (CT) 497-19413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7719TR |
Description | IC AUDIO SIGNAL PROCESSR 28TSSOP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 3 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDA7719TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 3 | |
Interface | I2C | |
Voltage - Supply | 7.5V ~ 10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.98360 | ¥42,459.00 |
5,000 | ¥16.34514 | ¥81,725.70 |