
TDA7292 | |
|---|---|
DigiKey Part Number | 497-11952-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7292 |
Description | IC AMP AB STEREO 40W 11MULTIWATT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7292 Models |
Category | Voltage - Supply 16V ~ 66V, ±8V ~ 33V |
Manufacturer STMicroelectronics | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 11-Multiwatt |
Output Type 2-Channel (Stereo) | Package / Case Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 40W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.53000 | ¥83.53 |
| 10 | ¥65.13400 | ¥651.34 |
| 25 | ¥60.53960 | ¥1,513.49 |
| 100 | ¥55.48090 | ¥5,548.09 |
| 250 | ¥53.06988 | ¥13,267.47 |
| 500 | ¥51.61686 | ¥25,808.43 |
| 1,000 | ¥50.42118 | ¥50,421.18 |





