
TDA7265 | |
|---|---|
DigiKey Part Number | 497-3960-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7265 |
Description | IC AMP AB STEREO 25W 11MULTIWATT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7265 Models |
Category | Voltage - Supply ±5V ~ 25V |
Manufacturer STMicroelectronics | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 11-Multiwatt |
Output Type 2-Channel (Stereo) | Package / Case Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 25W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.25000 | ¥43.25 |
| 10 | ¥32.97200 | ¥329.72 |
| 25 | ¥30.40040 | ¥760.01 |
| 100 | ¥27.57550 | ¥2,757.55 |
| 250 | ¥26.22844 | ¥6,557.11 |
| 500 | ¥25.41668 | ¥12,708.34 |
| 1,000 | ¥24.74838 | ¥24,748.38 |
| 2,500 | ¥24.04293 | ¥60,107.32 |










