T835H-8I | ||
---|---|---|
DigiKey Part Number | 497-T835H-8I-ND | |
Manufacturer | ||
Manufacturer Product Number | T835H-8I | |
Description | TRIAC ALTERNISTOR 800V 8A TO220 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220AB Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | T835H-8I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
50 | ¥7.98760 | ¥399.38 |
100 | ¥6.32940 | ¥632.94 |
500 | ¥5.36480 | ¥2,682.40 |
1,000 | ¥4.37025 | ¥4,370.25 |
2,000 | ¥4.11403 | ¥8,228.06 |
5,000 | ¥3.91812 | ¥19,590.60 |
10,000 | ¥3.73728 | ¥37,372.80 |