
T435-600B-TR | |
|---|---|
DigiKey Part Number | 497-2513-2-ND - Tape & Reel (TR) 497-2513-1-ND - Cut Tape (CT) 497-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T435-600B-TR |
Description | TRIAC ALTERNISTOR 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T435-600B-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.44200 | ¥64.42 |
| 100 | ¥4.23330 | ¥423.33 |
| 500 | ¥3.28574 | ¥1,642.87 |
| 1,000 | ¥2.98042 | ¥2,980.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.64989 | ¥6,624.73 |
| 5,000 | ¥2.44556 | ¥12,227.80 |
| 7,500 | ¥2.34146 | ¥17,560.95 |
| 12,500 | ¥2.22452 | ¥27,806.50 |
| 17,500 | ¥2.15528 | ¥37,717.40 |
| 25,000 | ¥2.09535 | ¥52,383.75 |






