T410-800B-TR | |
---|---|
DigiKey Part Number | 497-8062-2-ND - Tape & Reel (TR) 497-8062-1-ND - Cut Tape (CT) 497-8062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T410-800B-TR |
Description | TRIAC SENS GATE 800V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T410-800B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥3.93830 | ¥393.83 |
500 | ¥3.29084 | ¥1,645.42 |
1,000 | ¥2.80072 | ¥2,800.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.49436 | ¥6,235.90 |
5,000 | ¥2.36308 | ¥11,815.40 |
12,500 | ¥2.18804 | ¥27,350.50 |
25,000 | ¥2.16638 | ¥54,159.50 |