TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1635-600G-TR

DigiKey Part Number
497-6594-2-ND - Tape & Reel (TR)
497-6594-1-ND - Cut Tape (CT)
497-6594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1635-600G-TR
Description
TRIAC ALTERNISTOR 600V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1635-600G-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,695
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥9.39500¥93.95
100¥6.29510¥629.51
500¥4.96382¥2,481.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.53560¥4,535.60
2,000¥4.17540¥8,350.80
3,000¥3.99193¥11,975.79
5,000¥3.78576¥18,928.80
7,000¥3.66367¥25,645.69
10,000¥3.54503¥35,450.30
Manufacturers Standard Package