T1210T-8G | ||
---|---|---|
DigiKey Part Number | 497-T1210T-8G-ND | |
Manufacturer | ||
Manufacturer Product Number | T1210T-8G | |
Description | TRIAC SENS GATE 800V 12A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T1210T-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
50 | ¥6.89420 | ¥344.71 |
100 | ¥5.46410 | ¥546.41 |
500 | ¥4.63122 | ¥2,315.61 |
1,000 | ¥3.77269 | ¥3,772.69 |
2,000 | ¥3.55153 | ¥7,103.06 |
5,000 | ¥3.38242 | ¥16,912.10 |
10,000 | ¥3.22630 | ¥32,263.00 |