
STY100NM60N | |
|---|---|
DigiKey Part Number | 497-13289-5-ND |
Manufacturer | |
Manufacturer Product Number | STY100NM60N |
Description | MOSFET N CH 600V 98A MAX247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 98A (Tc) 625W (Tc) Through Hole MAX247™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 330 nC @ 10 V |
Series | Vgs (Max) 25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 625W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package MAX247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 29mOhm @ 49A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STY139N65M5 | STMicroelectronics | 55 | 497-13043-5-ND | ¥277.87000 | MFR Recommended |
| IXFX100N65X2 | IXYS | 525 | 238-IXFX100N65X2-ND | ¥193.10000 | Similar |
| IXFX120N65X2 | IXYS | 120 | IXFX120N65X2-ND | ¥251.33000 | Similar |
| IXTX120N65X2 | IXYS | 300 | IXTX120N65X2-ND | ¥245.54000 | Similar |
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | ¥128.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.81000 | ¥220.81 |
| 30 | ¥166.17733 | ¥4,985.32 |

