


STWA45N65M5 | |
|---|---|
DigiKey Part Number | 497-13596-5-ND |
Manufacturer | |
Manufacturer Product Number | STWA45N65M5 |
Description | MOSFET N-CH 650V 35A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 210W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STWA45N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3470 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STWA57N65M5 | STMicroelectronics | 90 | 497-13604-5-ND | ¥86.34000 | MFR Recommended |
| APT47N60BC3G | Microchip Technology | 1 | APT47N60BC3G-ND | ¥111.73000 | Similar |
| APT53N60BC6 | Microchip Technology | 0 | APT53N60BC6-ND | ¥69.15486 | Similar |
| FCH077N65F-F155 | onsemi | 0 | FCH077N65F-F155-ND | ¥91.22000 | Similar |
| FCH085N80-F155 | onsemi | 377 | FCH085N80-F155-ND | ¥150.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.17000 | ¥86.17 |
| 30 | ¥50.85233 | ¥1,525.57 |
| 120 | ¥43.10325 | ¥5,172.39 |

