
STW9N80K5 | |
|---|---|
DigiKey Part Number | 497-19234-ND |
Manufacturer | |
Manufacturer Product Number | STW9N80K5 |
Description | MOSFET N-CHANNEL 800V 7A TO247 |
Customer Reference | |
Detailed Description | N-Channel 800 V 7A (Tc) 110W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW9N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW8N90K5 | STMicroelectronics | 565 | 497-17085-ND | ¥38.79000 | MFR Recommended |
| IRFPC40PBF | Vishay Siliconix | 189 | IRFPC40PBF-ND | ¥47.22000 | Similar |
| IRFPE50PBF | Vishay Siliconix | 443 | IRFPE50PBF-ND | ¥69.96000 | Similar |


