
STW8N90K5 | |
|---|---|
DigiKey Part Number | 497-17085-ND |
Manufacturer | |
Manufacturer Product Number | STW8N90K5 |
Description | MOSFET N-CH 900V 8A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Tc) 130W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW8N90K5 Models |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Vgs (Max) ±30V |
Packaging Tube | Power Dissipation (Max) 130W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-247-3 |
Drain to Source Voltage (Vdss) 900 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 30 | ¥21.47367 | ¥644.21 |
| 120 | ¥17.65450 | ¥2,118.54 |
| 510 | ¥14.85198 | ¥7,574.51 |
| 1,020 | ¥13.82904 | ¥14,105.62 |
| 2,010 | ¥12.98622 | ¥26,102.30 |
| 5,010 | ¥12.67958 | ¥63,524.70 |

