N-Channel 650 V 28A (Tc) 300W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW50N65DM2AG

DigiKey Part Number
497-16138-5-ND
Manufacturer
Manufacturer Product Number
STW50N65DM2AG
Description
MOSFET N-CH 650V 28A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 28A (Tc) 300W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW50N65DM2AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Mfr
Vgs (Max)
±25V
Series
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 100 V
Packaging
Tube
Power Dissipation (Max)
300W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
87mOhm @ 19A, 10V
Base Product Number
Vgs(th) (Max) @ Id
5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.92000¥64.92
30¥37.41633¥1,122.49
120¥31.37292¥3,764.75
510¥26.94494¥13,741.92
1,020¥25.32978¥25,836.38
2,010¥25.26793¥50,788.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.