Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW45N60DM2AG | |
|---|---|
DigiKey Part Number | 497-16132-5-ND |
Manufacturer | |
Manufacturer Product Number | STW45N60DM2AG |
Description | MOSFET N-CH 600V 34A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW45N60DM2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 250W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 93mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK53S60 | Alpha & Omega Semiconductor Inc. | 0 | AOK53S60-ND | ¥48.75267 | Similar |
| FCH072N60F | onsemi | 41,649 | FCH072N60F-ND | ¥86.09000 | Similar |
| IPW60R070P6XKSA1 | Infineon Technologies | 1,356 | 448-IPW60R070P6XKSA1-ND | ¥58.22000 | Similar |
| IXFH46N65X2 | IXYS | 5,150 | 238-IXFH46N65X2-ND | ¥111.23000 | Similar |
| IXFH50N60X | IXYS | 0 | IXFH50N60X-ND | ¥75.26533 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |
| 30 | ¥38.21300 | ¥1,146.39 |
| 120 | ¥32.06417 | ¥3,847.70 |
| 510 | ¥27.56018 | ¥14,055.69 |
| 1,020 | ¥25.92952 | ¥26,448.11 |









