Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW34N65M5 | |
|---|---|
DigiKey Part Number | 497-13123-5-ND |
Manufacturer | |
Manufacturer Product Number | STW34N65M5 |
Description | MOSFET N-CH 650V 28A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW34N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH110N65F-F155 | onsemi | 360 | FCH110N65F-F155-ND | ¥76.00000 | Similar |
| FCH150N65F-F155 | onsemi | 262 | FCH150N65F-F155-ND | ¥68.06000 | Similar |
| FCH25N60N | onsemi | 0 | FCH25N60NOS-ND | ¥0.00000 | Similar |
| FCH35N60 | onsemi | 0 | FCH35N60-ND | ¥0.00000 | Similar |
| IPW60R099C6FKSA1 | Infineon Technologies | 445 | 448-IPW60R099C6FKSA1-ND | ¥63.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.93000 | ¥62.93 |
| 30 | ¥36.20333 | ¥1,086.10 |
| 120 | ¥30.32125 | ¥3,638.55 |
| 510 | ¥26.01027 | ¥13,265.24 |
| 1,020 | ¥24.43784 | ¥24,926.60 |
| 2,010 | ¥24.26623 | ¥48,775.12 |







