STV8206 | ||
---|---|---|
DigiKey Part Number | STV8206-ND | |
Manufacturer | ||
Manufacturer Product Number | STV8206 | |
Description | IC AUDIO SGNL PROC/DEMOD 80TQFP | |
Customer Reference | ||
Detailed Description | Audio Audio Signal Processor, Demodulator 1 Channel 80-TQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor, Demodulator | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) | |
Base Product Number |