STV5348 | ||
---|---|---|
DigiKey Part Number | STV5348-ND | |
Manufacturer | ||
Manufacturer Product Number | STV5348 | |
Description | IC DECODER TELETEXT/VPS 28DIP | |
Customer Reference | ||
Detailed Description | Video Decoder IC 28-PDIP | |
EDA/CAD Models | STV5348 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |