STTH506TTI | |
---|---|
DigiKey Part Number | STTH506TTI-ND |
Manufacturer | |
Manufacturer Product Number | STTH506TTI |
Description | DIODE ARRAY GP 600V 5A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3.6 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |