Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH102A

DigiKey Part Number
497-2500-2-ND - Tape & Reel (TR)
497-2500-1-ND - Cut Tape (CT)
497-2500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH102A
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STTH102A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
20 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGF1Donsemi8,756EGF1DFSCT-ND¥7.86000Similar
In-Stock: 32,577
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.59700¥25.97
100¥1.64240¥164.24
500¥1.22972¥614.86
1,000¥1.09649¥1,096.49
2,000¥0.98410¥1,968.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.86234¥4,311.70
10,000¥0.78702¥7,870.20
15,000¥0.74863¥11,229.45
25,000¥0.70548¥17,637.00
35,000¥0.67993¥23,797.55
50,000¥0.65509¥32,754.50
Manufacturers Standard Package