STSPIN32G0601Q | |
---|---|
DigiKey Part Number | 497-STSPIN32G0601Q-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32G0601Q |
Description | VFQFPN 10X10X0.95 72L PITCH 05 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G0601Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M0+ | |
Program Memory Type | FLASH (64kB) | |
Controller Series | STM32G031x8x3 | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.37000 | ¥44.37 |
10 | ¥39.84300 | ¥398.43 |
25 | ¥37.66880 | ¥941.72 |
80 | ¥32.64738 | ¥2,611.79 |
230 | ¥30.97322 | ¥7,123.84 |
440 | ¥27.79220 | ¥12,228.57 |
1,008 | ¥23.43927 | ¥23,626.78 |
3,024 | ¥22.26729 | ¥67,336.28 |