STSPIN32F0251TR | ||
---|---|---|
DigiKey Part Number | 497-STSPIN32F0251TR-ND - Tape & Reel (TR) 497-STSPIN32F0251CT-ND - Cut Tape (CT) 497-STSPIN32F0251DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STSPIN32F0251TR | |
Description | 250 V THREE-PHASE CONTROLLER WIT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | STSPIN32F0251TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Home & Industrial | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 21 | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.89000 | ¥37.89 |
10 | ¥34.00700 | ¥340.07 |
25 | ¥32.14520 | ¥803.63 |
100 | ¥27.86020 | ¥2,786.02 |
250 | ¥26.43172 | ¥6,607.93 |
500 | ¥23.71702 | ¥11,858.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.00234 | ¥20,002.34 |
2,000 | ¥19.00220 | ¥38,004.40 |