STPS41L30CG-TR | |
---|---|
DigiKey Part Number | 497-8037-2-ND - Tape & Reel (TR) 497-8037-1-ND - Cut Tape (CT) 497-8037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS41L30CG-TR |
Description | DIODE ARR SCHOTT 30V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS41L30CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥15.44300 | ¥154.43 |
100 | ¥12.29020 | ¥1,229.02 |
500 | ¥10.39944 | ¥5,199.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.82381 | ¥8,823.81 |
2,000 | ¥8.38261 | ¥16,765.22 |
5,000 | ¥8.06750 | ¥40,337.50 |
10,000 | ¥7.80041 | ¥78,004.10 |